New at DigiKey
TP1004-300-200-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1004-300-200-1.0

DigiKey Part Number
3962-TP1004-300-200-1.0-ND
Manufacturer
Manufacturer Product Number
TP1004-300-200-1.0
Description
Silicone Thermal Pad
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 200.00mm Rectangular Tacky - Both Sides
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Penchem Technologies Sdn Bhd
Series
-
Packaging
Sheet
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
300.00mm x 200.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone Pad
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Conductivity
4.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.