
ENA42HD-S10S49-1212B16-ABD | |
|---|---|
DigiKey Part Number | 2046-ENA42HD-S10S49-1212B16-ABD-ND |
Manufacturer | |
Manufacturer Product Number | ENA42HD-S10S49-1212B16-ABD |
Description | ENC ABSLT CAN BUS USR SELCT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute CAN Bus User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 10mm Dia Flatted End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type CAN Bus | Termination Style Connector |
Voltage - Supply 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,61000 € | 1 044,61 € |
| Unit Price without VAT: | 1 044,61000 € |
|---|---|
| Unit Price with VAT: | 1 295,31640 € |

