
GLV18-6/25/102/115 | |
|---|---|
DigiKey Part Number | 2046-GLV18-6/25/102/115-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-6/25/102/115 |
Description | RETROREFLECTIVE SEN 0-6.5M NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 255.91" (6.5m) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 255.91" (6.5m) | |
Sensing Method | Retroreflective | |
Sensing Object | - | |
Output Configuration | NPN - Open Collector/Light-ON | |
Sensing Light | Infrared | |
Mounting Type | Panel Mount | |
Current - Supply | 20 mA | |
Voltage - Supply | 10V ~ 30V | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,03000 € | 101,03 € |
| 5 | 93,97600 € | 469,88 € |
| 10 | 91,34500 € | 913,45 € |
| 25 | 88,19720 € | 2 204,93 € |
| 50 | 86,04200 € | 4 302,10 € |
| 100 | 84,06320 € | 8 406,32 € |
| Unit Price without VAT: | 101,03000 € |
|---|---|
| Unit Price with VAT: | 125,27720 € |

