
MNI40N-0T01K261N-00500 | |
---|---|
DigiKey Part Number | 2046-MNI40N-0T01K261N-00500-ND |
Manufacturer | |
Manufacturer Product Number | MNI40N-0T01K261N-00500 |
Description | ENC INCR/MAG PSH-PUL USR SEL CBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 500 Push-Pull User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental, Magnetic | |
Output Type | Push-Pull | |
Pulses per Revolution | 500 | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 498,41000 € | 498,41 € |
Unit Price without VAT: | 498,41000 € |
---|---|
Unit Price with VAT: | 618,02840 € |