Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB1.5-F41-E2-V3

DigiKey Part Number
2046-NBB1.5-F41-E2-V3-ND
Manufacturer
Manufacturer Product Number
NBB1.5-F41-E2-V3
Description
INDUCTIVE SEN 1.5MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.059" (1.5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1111,59000 €111,59 €
5103,91400 €519,57 €
10101,05200 €1 010,52 €
2597,62760 €2 440,69 €
5095,28260 €4 764,13 €
Manufacturers Standard Package
Unit Price without VAT:111,59000 €
Unit Price with VAT:138,37160 €