
NBB2-12GM50-E0 | |
|---|---|
DigiKey Part Number | 2046-NBB2-12GM50-E0-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-12GM50-E0 |
Description | INDUCTIVE SEN 2MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-12GM50-E0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,21000 € | 69,21 € |
| 5 | 64,13000 € | 320,65 € |
| 10 | 62,23700 € | 622,37 € |
| 25 | 59,97400 € | 1 499,35 € |
| 50 | 58,42400 € | 2 921,20 € |
| 100 | 57,00150 € | 5 700,15 € |
| Unit Price without VAT: | 69,21000 € |
|---|---|
| Unit Price with VAT: | 85,82040 € |

