
NEB12-18GM50-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NEB12-18GM50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NEB12-18GM50-E2-V1 |
Description | INDUCTIVE SEN 12MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,73000 € | 138,73 € |
| 5 | 129,48200 € | 647,41 € |
| 10 | 126,03400 € | 1 260,34 € |
| 25 | 121,90760 € | 3 047,69 € |
| 50 | 119,08180 € | 5 954,09 € |
| Unit Price without VAT: | 138,73000 € |
|---|---|
| Unit Price with VAT: | 172,02520 € |

