Retroreflective Optical Sensor 157.48" (4m) Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBS4000-18GM60-E5-V1

DigiKey Part Number
2046-OBS4000-18GM60-E5-V1-ND
Manufacturer
Manufacturer Product Number
OBS4000-18GM60-E5-V1
Description
RETROREFLECTIVE W/POLR FIL 4.5M
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.48" (4m) Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensing Distance
157.48" (4m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Sensing Light
Infrared
Mounting Type
Panel Mount
Current - Supply
25 mA
Voltage - Supply
10V ~ 30V
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.