
UBE800-F77-SE2-V31 | |
|---|---|
DigiKey Part Number | 2046-UBE800-F77-SE2-V31-ND |
Manufacturer | |
Manufacturer Product Number | UBE800-F77-SE2-V31 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0" ~ 31.496" (0mm ~ 800mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0" ~ 31.496" (0mm ~ 800mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 12V ~ 20V, 20V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,66000 € | 364,66 € |
| Unit Price without VAT: | 364,66000 € |
|---|---|
| Unit Price with VAT: | 452,17840 € |

