
VBG-PB-K20-DMD-EV1 | |
|---|---|
DigiKey Part Number | 2046-VBG-PB-K20-DMD-EV1-ND |
Manufacturer | |
Manufacturer Product Number | VBG-PB-K20-DMD-EV1 |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Customer Reference | |
Detailed Description | PROFIBUS® Gateway Ethernet, RJ-45, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | PROFIBUS® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 12Mbps | |
Features | IP20 |

