
BF460-234A-R | |
|---|---|
DigiKey Part Number | 993-BF460-234A-R-ND |
Manufacturer | |
Manufacturer Product Number | BF460-234A-R |
Description | AC-DC, POE SWITCH OPEN FRAME POW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 55V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 7.5 A |
Mfr | Current - Output 2 6.9 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 80% |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.48" L x 3.54" W x 1.54" H (190.0mm x 90.0mm x 39.1mm) |
Voltage - Output 1 12V | Approval Agency BSMI, CE, CQC, cUL, FCC, TUV, UL |
Voltage - Output 2 55V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,30000 € | 73,30 € |
| 10 | 70,54200 € | 705,42 € |
| Unit Price without VAT: | 73,30000 € |
|---|---|
| Unit Price with VAT: | 90,89200 € |

