
PA350R-212A-R | |
|---|---|
DigiKey Part Number | 993-PA350R-212A-R-ND |
Manufacturer | |
Manufacturer Product Number | PA350R-212A-R |
Description | SLIM REDUNDANT PSU. 50.5 X 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 100 ~ 240 VAC, 180 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 50°C (With Derating) |
Type Front End | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 100 ~ 240 VAC, 180 ~ 300 VDC | Size / Dimension 5.91" L x 1.99" W x 1.57" H (150.0mm x 50.5mm x 40.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CCC, CE, cULus, KC, TUV, UL |
Current - Output 1 29.2 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,80000 € | 132,80 € |
| 10 | 131,73500 € | 1 317,35 € |
| Unit Price without VAT: | 132,80000 € |
|---|---|
| Unit Price with VAT: | 164,67200 € |

