19 Conductor Multi-Conductor Cable Black 20 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503373

DigiKey Part Number
277-16544-ND
Manufacturer
Manufacturer Product Number
1503373
Description
CABLE 19COND 20AWG BLACK 50M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 20 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.413" (10.49mm)
Packaging
Bulk
Length
164.0' (50.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
300 V
Number of Conductors
19
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1663,25000 €663,25 €
Manufacturers Standard Package
Unit Price without VAT:663,25000 €
Unit Price with VAT:822,43000 €