
2702878 | |
|---|---|
DigiKey Part Number | 277-2702878-ND |
Manufacturer | |
Manufacturer Product Number | 2702878 |
Description | RADIOLINE - 9 MHZ WIRELESS TRA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 915MHz ~ 928MHz Connector, Digital, Relay, RS-232, RS-485 250kbps |
Datasheet | Datasheet |
EDA/CAD Models | 2702878 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 915MHz ~ 928MHz | |
Applications | Industrial | |
Interface | Connector, Digital, Relay, RS-232, RS-485 | |
Sensitivity | -112dBm | |
Power - Output | - | |
Data Rate (Max) | 250kbps | |
Features | 32km line of sight | |
Voltage - Supply | 10.8V ~ 30.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,22000 € | 621,22 € |
| Unit Price without VAT: | 621,22000 € |
|---|---|
| Unit Price with VAT: | 770,31280 € |


