
2702941 | |
|---|---|
DigiKey Part Number | 2702941-ND |
Manufacturer | |
Manufacturer Product Number | 2702941 |
Description | LED MOD COOL WHT RECT 5000K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | 2702941 Models |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Phoenix Contact | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Bulk | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 40°, 80° |
Type LED Module | Features IP67 |
Color White, Cool | Size / Dimension 540.00mm L x 40.00mm W |
CCT (K) 5000K | Height 30.00mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 1720lm (Typ) | Base Product Number |
Current - Test 670mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,03000 € | 469,03 € |
| Unit Price without VAT: | 469,03000 € |
|---|---|
| Unit Price with VAT: | 581,59720 € |

