
2924100 | |
|---|---|
DigiKey Part Number | 2924100-ND |
Manufacturer | |
Manufacturer Product Number | 2924100 |
Description | SOLENOID DRIVER 0.08A 12.9V LOAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solenoid Loop Power Supply 0.08A 12.9V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2924100 Models |
Category | Voltage - Load 12.9V |
Manufacturer Phoenix Contact | Current - Output 0.08A |
Series | Wattage - Load 1.4 W |
Packaging Bulk | Voltage - Supply Loop Power |
Part Status Active | Mounting Type DIN Rail |
Type Module | Operating Temperature -20°C ~ 60°C |
Motor Type Solenoid | For Use With/Related Products EX-I Series |
Control / Drive Type Solenoid | Weight 0.322 lb (146.06 g) |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,04000 € | 201,04 € |
| Unit Price without VAT: | 201,04000 € |
|---|---|
| Unit Price with VAT: | 249,28960 € |










