D-Sub Cable Assembly DB50 Gray, Individual (Round) 1.64' (500.00mm) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926645

DigiKey Part Number
2926645-ND
Manufacturer
Manufacturer Product Number
2926645
Description
CABLE ASSY DB50 SHLD GRAY 500MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Individual (Round) 1.64' (500.00mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926645 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB50
Number of Positions
50
Length
1.64' (500.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,53000 €106,53 €
Manufacturers Standard Package
Unit Price without VAT:106,53000 €
Unit Price with VAT:132,09720 €