3073018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 43
Unit Price: 4,41000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 4,77000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,00000 €
Datasheet
3073018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3073018

3073018

DigiKey Part Number
3073018-ND
Manufacturer
Manufacturer Product Number
3073018
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Blue 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3073018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,60640 €230,32 €
Manufacturers Standard Package
Unit Price without VAT:4,60640 €
Unit Price with VAT:5,71194 €