
SM3345KE-32.768K | |
---|---|
DigiKey Part Number | 4289-SM3345KE-32.768KTR-ND - Tape & Reel (TR) 4289-SM3345KE-32.768KCT-ND - Cut Tape (CT) 4289-SM3345KE-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3345KE-32.768K |
Description | PLETRONICS SM33K SERIES IS A QUA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,47400 € | 14,74 € |
25 | 1,39360 € | 34,84 € |
50 | 1,33600 € | 66,80 € |
100 | 1,28060 € | 128,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,21108 € | 302,77 € |
500 | 1,16102 € | 580,51 € |
750 | 1,13272 € | 849,54 € |
1 250 | 1,09806 € | 1 372,58 € |
1 750 | 1,07582 € | 1 882,68 € |
2 500 | 1,05275 € | 2 631,88 € |
3 000 | 1,04116 € | 3 123,48 € |
6 000 | 0,99825 € | 5 989,50 € |
6 250 | 0,99578 € | 6 223,62 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,10800 € |