
46911 | |
---|---|
DigiKey Part Number | 16-1551-ND |
Manufacturer | |
Manufacturer Product Number | 46911 |
Description | TAPE ANTISTATIC ESD CLR 1"X72YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Rubber Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 14°F ~ 160°F (-10°C ~ 71°C) | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 68°F (20°C) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 € | 13,12 € |
10 | 11,57800 € | 115,78 € |
25 | 11,11640 € | 277,91 € |
50 | 10,80940 € | 540,47 € |
100 | 10,53330 € | 1 053,33 € |
250 | 10,20884 € | 2 552,21 € |
500 | 9,99014 € | 4 995,07 € |
Unit Price without VAT: | 13,12000 € |
---|---|
Unit Price with VAT: | 16,26880 € |