C1202-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1202.41.01

DigiKey Part Number
C1202-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1202.41.01
Description
CABLE MIC 2COND 18AWG BLACK 50'
Customer Reference
Detailed Description
2 Conductor Microphone Cable Black 18 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Braid
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Rubber
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,95000 €61,95 €
258,96500 €117,93 €
357,27333 €171,82 €
555,20600 €276,03 €
753,87714 €377,14 €
1052,49800 €524,98 €
2549,08720 €1 227,18 €
5046,62780 €2 331,39 €
10044,26710 €4 426,71 €
Manufacturers Standard Package
Unit Price without VAT:61,95000 €
Unit Price with VAT:76,81800 €