


AK4210/4-7.5-H-BAGY | |
|---|---|
DigiKey Part Number | 5294-AK4210/4-7.5-H-BAGY-ND |
Manufacturer | |
Manufacturer Product Number | AK4210/4-7.5-H-BAGY |
Description | TERM BLK 4POS 7.5MM 0.295" HORIZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer PTR Hartmann | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,67160 € | 91,79 € |
| 50 | 3,36160 € | 168,08 € |
| 100 | 3,10810 € | 310,81 € |
| 250 | 2,84744 € | 711,86 € |
| 500 | 2,69708 € | 1 348,54 € |
| 1 000 | 2,57913 € | 2 579,13 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,30360 € |

