
SMT-733-2 | |
|---|---|
DigiKey Part Number | SMT-733-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-733-2 |
Description | BUZZER MAGN 3.6V 10X10MMSMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V Surface Mount Solder Pads |
Category | Voltage - Rated 3.6 V |
Manufacturer PUI Audio, Inc. | Technology Electromechanical/Magnetic |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder Pads |
Part Status Obsolete | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Driver Circuitry Transducer, Externally Driven | Height - Seated (Max) 0.118" (3.00mm) |
Input Type Zero-Peak Signal |

