New Product
CP20.242-IOL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP20.242-IOL

DigiKey Part Number
1736-CP20.242-IOL-ND
Manufacturer
Manufacturer Product Number
CP20.242-IOL
Description
POWER SUPPLY, 480W, 100-240VAC 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
300V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
Laboratory
Efficiency
95.5%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input
Size / Dimension
5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)
Approval Agency
CB, CE, cULus
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1388,78000 €388,78 €
Manufacturers Standard Package
Unit Price without VAT:388,78000 €
Unit Price with VAT:482,08720 €