BWVC00201610100M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVC002016102R2M00

DigiKey Part Number
553-BWVC002016102R2M00TR-ND - Tape & Reel (TR)
553-BWVC002016102R2M00CT-ND - Cut Tape (CT)
553-BWVC002016102R2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVC002016102R2M00
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.17 A 190mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.17A
Shielding
Shielded
DC Resistance (DCR)
190mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16400 €1,64 €
1000,13460 €13,46 €
1 0000,11067 €110,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,10435 €208,70 €
4 0000,09840 €393,60 €
6 0000,09507 €570,42 €
10 0000,09105 €910,50 €
14 0000,08849 €1 238,86 €
20 0000,08586 €1 717,20 €
50 0000,07947 €3 973,50 €
100 0000,07935 €7 935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €