Parametric Equivalent

G4P109N-A LF | |
|---|---|
DigiKey Part Number | 553-G4P109N-ALF-ND |
Manufacturer | |
Manufacturer Product Number | G4P109N-A LF |
Description | MDL 1G DIP QUAD PORTS N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Through Hole | |
Size / Dimension | 1.358" L x 0.748" W (34.50mm x 19.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,75500 € | 2 628,50 € |
| Unit Price without VAT: | 3,75500 € |
|---|---|
| Unit Price with VAT: | 4,65620 € |


