
P1173.472NLT | |
|---|---|
DigiKey Part Number | 553-1976-2-ND - Tape & Reel (TR) 553-1976-1-ND - Cut Tape (CT) 553-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1173.472NLT |
Description | FIXED IND 4.7UH 7.9A 9.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.9 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90923 € | 363,69 € |
| 800 | 0,85739 € | 685,91 € |
| 1 200 | 0,82848 € | 994,18 € |
| 2 000 | 0,79349 € | 1 586,98 € |
| 2 800 | 0,77127 € | 2 159,56 € |
| 4 000 | 0,74842 € | 2 993,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24400 € | 12,44 € |
| 100 | 1,02270 € | 102,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19600 € | 11,96 € |
| 100 | 0,98330 € | 98,33 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |


