
PF0580.123NLT | |
|---|---|
DigiKey Part Number | 553-PF0580.123NLTTR-ND - Tape & Reel (TR) 553-PF0580.123NLTCT-ND - Cut Tape (CT) 553-PF0580.123NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0580.123NLT |
Description | FIXED IND 12UH 1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.123NLT Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,46450 € | 46,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 950 | 0,36103 € | 704,01 € |
| 3 900 | 0,34047 € | 1 327,83 € |
| 5 850 | 0,32901 € | 1 924,71 € |
| 9 750 | 0,31513 € | 3 072,52 € |
| 13 650 | 0,30632 € | 4 181,27 € |
| 19 500 | 0,30118 € | 5 873,01 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |


