
QT325G-25.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-25.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-25.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-25.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-25.000MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23980 € | 23,98 € |
| 250 | 0,22672 € | 56,68 € |
| 500 | 0,21736 € | 108,68 € |
| 1 000 | 0,20836 € | 208,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19486 € | 584,58 € |
| 6 000 | 0,18680 € | 1 120,80 € |
| 9 000 | 0,18224 € | 1 640,16 € |
| 15 000 | 0,17666 € | 2 649,90 € |
| 21 000 | 0,17308 € | 3 634,68 € |
| 30 000 | 0,16937 € | 5 081,10 € |
| 36 000 | 0,16750 € | 6 030,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

