
QT325S-16.000MAHV-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-16.000MAHV-TTR-ND - Tape & Reel (TR) 4981-QT325S-16.000MAHV-TCT-ND - Cut Tape (CT) 4981-QT325S-16.000MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-16.000MAHV-T |
Description | 3.2X2.5 30/30PPM 25C -40~85C 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,29980 € | 29,98 € |
| 250 | 0,28360 € | 70,90 € |
| 500 | 0,27184 € | 135,92 € |
| 1 000 | 0,26059 € | 260,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24372 € | 731,16 € |
| 6 000 | 0,23364 € | 1 401,84 € |
| 9 000 | 0,22794 € | 2 051,46 € |
| 15 000 | 0,22096 € | 3 314,40 € |
| 21 000 | 0,21648 € | 4 546,08 € |
| 30 000 | 0,21184 € | 6 355,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

