
QTM252J-3.6864MBJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM252J-3.6864MBJ-TTR-ND - Tape & Reel (TR) 4981-QTM252J-3.6864MBJ-TCT-ND - Cut Tape (CT) 4981-QTM252J-3.6864MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252J-3.6864MBJ-T |
Description | 2.5X2.0 CMOS 3.3V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,07680 € | 26,92 € |
| 50 | 1,03220 € | 51,61 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93564 € | 233,91 € |
| 500 | 0,89696 € | 448,48 € |
| 1 000 | 0,85989 € | 859,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80431 € | 2 412,93 € |
| 6 000 | 0,77114 € | 4 626,84 € |
| 9 000 | 0,75239 € | 6 771,51 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,62440 € |

