
QBLP675-IB | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP675-IB |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,07388 € | 443,28 € |
| 15 000 | 0,06736 € | 1 010,40 € |
| 30 000 | 0,06302 € | 1 890,60 € |
| 75 000 | 0,05780 € | 4 335,00 € |
| 150 000 | 0,05541 € | 8 311,50 € |
| Unit Price without VAT: | 0,07388 € |
|---|---|
| Unit Price with VAT: | 0,09161 € |

