
VLM-520-72 LPO | |
---|---|
DigiKey Part Number | 100-VLM-520-72LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-72 LPO |
Description | GREEN CIRCULAR DOT, 0~5 METERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 0.2mW 3V ~ 6V 80mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 0.2mW | |
Package / Case | Cylinder (18.0mm Dia) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 162,37000 € | 162,37 € |
10 | 141,30100 € | 1 413,01 € |
Unit Price without VAT: | 162,37000 € |
---|---|
Unit Price with VAT: | 201,33880 € |