Laser Diode 650nm 2.5mW 2.6V ~ 5V 35mA Cylinder (10.5mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-01G LPA

DigiKey Part Number
VLM-650-01GLPA-ND
Manufacturer
Manufacturer Product Number
VLM-650-01G LPA
Description
LASER DIODE 650NM 2.5MW 10.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 2.5mW 2.6V ~ 5V 35mA Cylinder (10.5mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.6V ~ 5V
Manufacturer
Quarton Inc.
Current Rating (Amps)
35mA
Packaging
Tray
Power (Watts)
2.5mW
Part Status
Active
Package / Case
Cylinder (10.5mm Dia)
Wavelength
650nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139,53000 €39,53 €
1032,48800 €324,88 €
10028,43080 €2 843,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,53000 €
Unit Price with VAT:49,01720 €