
VLM-650-41 LPT30(60O) | |
|---|---|
DigiKey Part Number | VLM-650-41LPT30(60O)-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-41 LPT30(60O) |
Description | LASER DIODE 650NM 20MW 10MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 20mW 5V Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 5V | |
Current Rating (Amps) | - | |
Power (Watts) | 20mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 € | 106,09 € |
| 10 | 90,88800 € | 908,88 € |
| Unit Price without VAT: | 106,09000 € |
|---|---|
| Unit Price with VAT: | 131,55160 € |

