7002-1571-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7002-1571-003

DigiKey Part Number
2201-7002-1571-003-ND
Manufacturer
Manufacturer Product Number
7002-1571-003
Description
SSMC F STR NA CR 2.6/50S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,61000 €28,61 €
1024,31300 €243,13 €
2522,79160 €569,79 €
5021,70380 €1 085,19 €
10020,66890 €2 066,89 €
25019,37644 €4 844,11 €
Manufacturers Standard Package
Unit Price without VAT:28,61000 €
Unit Price with VAT:35,47640 €