R113665020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,48498 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,61270 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,57680 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,31416 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,67827 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 5,52000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 425
Unit Price: 5,84000 €
Datasheet
R113665020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R113665020

DigiKey Part Number
2201-R113665020-ND
Manufacturer
Manufacturer Product Number
R113665020
Description
MCX / RIGHT ANGLE JACK RECEPTACL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,28420 €728,42 €
Manufacturers Standard Package
Unit Price without VAT:7,28420 €
Unit Price with VAT:9,03241 €