



R222426000 | |
|---|---|
DigiKey Part Number | 2201-R222426000-ND |
Manufacturer | |
Manufacturer Product Number | R222426000 |
Description | SMP M STR PCB FD C100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 12 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| 10 | 18,34100 € | 183,41 € |
| 25 | 17,19280 € | 429,82 € |
| 50 | 16,37240 € | 818,62 € |
| 100 | 15,59150 € | 1 559,15 € |
| 300 | 14,42970 € | 4 328,91 € |
| 500 | 13,91962 € | 6 959,81 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 26,75920 € |

