
8047-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3654-ND |
Manufacturer | |
Manufacturer Product Number | 8047-440-SS-20 |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 3.000" (76.20mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #4-40 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,27000 € | 31,27 € |
| 5 | 27,39200 € | 136,96 € |
| 10 | 26,00900 € | 260,09 € |
| 25 | 24,40000 € | 610,00 € |
| 50 | 23,32920 € | 1 166,46 € |
| 100 | 22,36950 € | 2 236,95 € |
| 250 | 21,25104 € | 5 312,76 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 38,77480 € |

