
M0592-3-SS | |
|---|---|
DigiKey Part Number | 1772-3438-ND |
Manufacturer | |
Manufacturer Product Number | M0592-3-SS |
Description | ROUND SPACER STAINLESS STEEL 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,57800 € | 7,89 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,36000 € | 34,00 € |
| 50 | 1,28240 € | 64,12 € |
| 100 | 1,21330 € | 121,33 € |
| 250 | 1,13280 € | 283,20 € |
| 500 | 1,07932 € | 539,66 € |
| 1 000 | 1,03140 € | 1 031,40 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,30640 € |

