Round Spacer Unthreaded Brass 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0592-5-B

DigiKey Part Number
1772-M0592-5-B-ND
Manufacturer
Manufacturer Product Number
M0592-5-B
Description
ROUND SPACER BRASS 3MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Brass 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.209" (5.30mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,80800 €4,04 €
100,75300 €7,53 €
250,69040 €17,26 €
500,64880 €32,44 €
1000,61180 €61,18 €
2500,56864 €142,16 €
5000,54002 €270,01 €
1 0000,51439 €514,39 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,19040 €