
M0592-5-N | |
|---|---|
DigiKey Part Number | 1772-3510-ND |
Manufacturer | |
Manufacturer Product Number | M0592-5-N |
Description | ROUND SPACER NYLON 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,18800 € | 5,94 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,96080 € | 48,04 € |
| 100 | 0,90760 € | 90,76 € |
| 250 | 0,84584 € | 211,46 € |
| 500 | 0,80478 € | 402,39 € |
| 1 000 | 0,76801 € | 768,01 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |

