Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm)
M0592-5-SS
M0592-5-SS

M0592-5-SS

DigiKey Part Number
1772-1127-ND
Manufacturer
Manufacturer Product Number
M0592-5-SS
Description
ROUND SPACER STAINLESS STEEL 3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0592-5-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.209" (5.31mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,90200 €4,51 €
100,84200 €8,42 €
250,77200 €19,30 €
500,72600 €36,30 €
1000,68480 €68,48 €
2500,63700 €159,25 €
5000,60528 €302,64 €
1 0000,57686 €576,86 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,33920 €