Hex Standoff Threaded M3x0.5 Steel 0.866" (22.00mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2157-3005-S-12

DigiKey Part Number
1772-M2157-3005-S-12-ND
Manufacturer
Manufacturer Product Number
M2157-3005-S-12
Description
HEX STANDOFF M3X0.5 STEEL 22MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.866" (22.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.866" (22.00mm)
Length - Overall
0.866" (22.00mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,91600 €4,58 €
100,85400 €8,54 €
250,78360 €19,59 €
500,73660 €36,83 €
1000,69500 €69,50 €
2500,64660 €161,65 €
5000,61440 €307,20 €
1 0000,58559 €585,59 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,33920 €