
M2157-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1819-ND |
Manufacturer | |
Manufacturer Product Number | M2157-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 22MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2157-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.054" (26.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,30000 € | 11,50 € |
| 10 | 2,15700 € | 21,57 € |
| 25 | 1,99120 € | 49,78 € |
| 50 | 1,88140 € | 94,07 € |
| 100 | 1,78320 € | 178,32 € |
| 250 | 1,66904 € | 417,26 € |
| 500 | 1,59314 € | 796,57 € |
| 1 000 | 1,52513 € | 1 525,13 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,34800 € |

