
M2157-4007-B-12 | |
|---|---|
DigiKey Part Number | 1772-2619-ND |
Manufacturer | |
Manufacturer Product Number | M2157-4007-B-12 |
Description | HEX STANDOFF M4X0.7 BRASS 22MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.866" (22.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.241" (31.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,24200 € | 16,21 € |
| 10 | 3,04600 € | 30,46 € |
| 25 | 2,81800 € | 70,45 € |
| 50 | 2,66740 € | 133,37 € |
| 100 | 2,53240 € | 253,24 € |
| 250 | 2,37560 € | 593,90 € |
| 500 | 2,27122 € | 1 135,61 € |
| 1 000 | 2,17770 € | 2 177,70 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,71200 € |

