Hex Standoff Threaded M4x0.7 Stainless Steel 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2157-4007-SS

DigiKey Part Number
1772-2387-ND
Manufacturer
Manufacturer Product Number
M2157-4007-SS
Description
HEX STANDOFF M4X0.7 SS 22MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.866" (22.00mm)
Length - Overall
1.241" (31.53mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,01000 €5,01 €
54,29000 €21,45 €
104,03700 €40,37 €
253,74280 €93,57 €
503,54780 €177,39 €
1003,37300 €337,30 €
2503,16980 €792,45 €
5003,03450 €1 517,25 €
1 0002,91321 €2 913,21 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:6,21240 €