Image for 1.10.051.604/0001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10.051.604/0001

DigiKey Part Number
1715-1821-ND
Manufacturer
Manufacturer Product Number
1.10.051.604/0001
Description
SWITCH KEYLK 2POS SPDT 100MA 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 100mA (DC) AC 32 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Gold (Au)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP65
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
30.00mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2120,43500 €240,87 €
Manufacturers Standard Package
Unit Price without VAT:120,43500 €
Unit Price with VAT:149,33940 €

Other Suppliers on DigiKey

6In Stock
Ships from WEC