Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator
1.11031.0110000
1.11031.0110000

1.11.031.011/0000

DigiKey Part Number
1715-1.11.031.011/0000-ND
Manufacturer
Manufacturer Product Number
1.11.031.011/0000
Description
SW E-STOP TWIST RESET 100MA 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Status Indicator
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
35 V
Panel Cutout Dimensions
Circular - 30.30mm Dia
Termination Style
Connector
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2127,28500 €254,57 €
Manufacturers Standard Package
Unit Price without VAT:127,28500 €
Unit Price with VAT:157,83340 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC