Buzzers Indicator, Internally Driven Piezo 24 V 25mA 2.75kHz 70dB @ 24V, 100cm Custom Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.249.001/0000

DigiKey Part Number
1715-1.30.249.001/0000-ND
Manufacturer
Manufacturer Product Number
1.30.249.001/0000
Description
BUZZER PIEZO 24V 22.3MM CUSTOM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V 25mA 2.75kHz 70dB @ 24V, 100cm Custom Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
-
Frequency
2.75kHz
Technology
Piezo
Operating Mode
Pulse
Duration
-
Sound Pressure Level (SPL)
70dB @ 24V, 100cm
Current - Supply
25mA
Port Location
Top
Operating Temperature
-
Approval Agency
-
Ratings
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Custom
Termination
Connector
Size / Dimension
0.878" Dia (22.30mm)
Height - Seated (Max)
0.386" (9.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,32000 €59,32 €
1046,32300 €463,23 €
2641,97692 €1 091,40 €
5039,29360 €1 964,68 €
10038,35880 €3 835,88 €
Unit Price without VAT:59,32000 €
Unit Price with VAT:73,55680 €